STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 48MHz, 64 kB Flash, 48-Pin LQFP

RS Stock No.: 723-8968PBrand: STMicroelectronicsManufacturers Part No.: STM32F102C8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

10 kB

USB Channels

1 x Device

Number of PWM Units

3 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

3 (4 x 16 bit)

Width

7.2mm

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

STM32F102 Series Microcontrollers, STMicroelectronics

ST’s STM32F102 MCU family ARM Cortex™ M3, 32-bit RISC core operates up to 48MHz with high speed Flash memory up to 128 KB, SRAM up to 16 KB as well as enhanced peripherals. The ARM™ processor STM32 F102 32 bit microcontroller has a comms Interface; timers; ADC and DACs. The STM32 family ARM Cortex-M3 32 bit Flash product ranges operate low power, low voltage and combine high performance with real time capabilities and will function on STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as application control, consumer appliances, PC peripherals, handheld equipment, HVAC and many other applications.

48 MHz CPU with USB FS
Power Supply: 2 V to 3.6 V
Communication interface: I2C, SPI, USART
12-bit ADC; 16-bit timers
Temperature ranges: -40 to +85 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 48MHz, 64 kB Flash, 48-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 48MHz, 64 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

10 kB

USB Channels

1 x Device

Number of PWM Units

3 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

3 (4 x 16 bit)

Width

7.2mm

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

7.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

STM32F102 Series Microcontrollers, STMicroelectronics

ST’s STM32F102 MCU family ARM Cortex™ M3, 32-bit RISC core operates up to 48MHz with high speed Flash memory up to 128 KB, SRAM up to 16 KB as well as enhanced peripherals. The ARM™ processor STM32 F102 32 bit microcontroller has a comms Interface; timers; ADC and DACs. The STM32 family ARM Cortex-M3 32 bit Flash product ranges operate low power, low voltage and combine high performance with real time capabilities and will function on STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as application control, consumer appliances, PC peripherals, handheld equipment, HVAC and many other applications.

48 MHz CPU with USB FS
Power Supply: 2 V to 3.6 V
Communication interface: I2C, SPI, USART
12-bit ADC; 16-bit timers
Temperature ranges: -40 to +85 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more