Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F303
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
72MHz
Program Memory Type
Flash
Country of Origin
China
BD 3.498
BD 3.498 Each (Exc. Vat)
BD 3.848
BD 3.848 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M4, STM32F303 Microcontroller MCU, 72MHz, 64 kB Flash, 48-Pin LQFP
Select packaging type
Standard
1
BD 3.498
BD 3.498 Each (Exc. Vat)
BD 3.848
BD 3.848 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M4, STM32F303 Microcontroller MCU, 72MHz, 64 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.498 |
10 - 99 | BD 3.284 |
100+ | BD 3.140 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F303
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
72MHz
Program Memory Type
Flash
Country of Origin
China