STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 64 kB Flash, 64-Pin LQFP

RS Stock No.: 196-2026Brand: STMicroelectronicsManufacturers Part No.: STM32F334R8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

12 kB

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Width

10mm

Height

1.45mm

ADCs

21 x 12 bit

Length

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.193

BD 3.096 Each (In a Pack of 2) (Exc. Vat)

BD 6.812

BD 3.406 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 64 kB Flash, 64-Pin LQFP
Select packaging type

BD 6.193

BD 3.096 Each (In a Pack of 2) (Exc. Vat)

BD 6.812

BD 3.406 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F3 Microcontroller, 72MHz, 64 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 3.096BD 6.193
10 - 18BD 2.436BD 4.873
20 - 48BD 2.414BD 4.829
50+BD 2.409BD 4.818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

12 kB

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Width

10mm

Height

1.45mm

ADCs

21 x 12 bit

Length

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more