Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32F413VHT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 1.536 MB Flash, 100-Pin LQFP

RS Stock No.: 189-3851Brand: STMicroelectronicsManufacturers Part No.: STM32F413VHT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.536 MB

Maximum Frequency

100MHz

RAM Size

320 kB

USB Channels

1

Number of SPI Channels

5

Number of USART Channels

4

Number of CAN Channels

3

Number of UART Channels

6

Number of I2C Channels

3

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Width

14.2mm

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.2mm

Program Memory Type

Flash

ADCs

16 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 516.285

BD 5.736 Each (In a Tray of 90) (Exc. Vat)

BD 567.913

BD 6.310 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics STM32F413VHT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 1.536 MB Flash, 100-Pin LQFP

BD 516.285

BD 5.736 Each (In a Tray of 90) (Exc. Vat)

BD 567.913

BD 6.310 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics STM32F413VHT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 100MHz, 1.536 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.536 MB

Maximum Frequency

100MHz

RAM Size

320 kB

USB Channels

1

Number of SPI Channels

5

Number of USART Channels

4

Number of CAN Channels

3

Number of UART Channels

6

Number of I2C Channels

3

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Width

14.2mm

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.2mm

Program Memory Type

Flash

ADCs

16 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more