STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 792-6038Brand: STMicroelectronicsManufacturers Part No.: STM32F417VGT6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

192 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

2

Number of LIN Channels

0

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Height

1.45mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

16 x 12 bit

Product details

STM32F407/417 Microcontrollers, STMicroelectronics

The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.408

BD 6.408 Each (Exc. Vat)

BD 7.049

BD 7.049 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 100-Pin LQFP
Select packaging type

BD 6.408

BD 6.408 Each (Exc. Vat)

BD 7.049

BD 7.049 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 168MHz, 1.024 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

192 kB

USB Channels

2

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

2

Number of LIN Channels

0

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Height

1.45mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

16 x 12 bit

Product details

STM32F407/417 Microcontrollers, STMicroelectronics

The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more