Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 216-Pin BGA

RS Stock No.: 165-8169Brand: STMicroelectronicsManufacturers Part No.: STM32F469NIH6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

384 + 4 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.1mm

Width

13mm

Maximum Number of Ethernet Channels

1

Data Rate

500Mbps

Minimum Operating Temperature

-40 °C

Dimensions

13 x 13 x 1.1mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

24 x 12 bit

Country of Origin

Philippines

Product details

STM32F469/479 Microcontrollers, STMicroelectronics

The STM32F469 and STM32F479 microcontrollers deliver the highest ARM Cortex-M4 performance. They embed large memories and rich peripherals to enable the most advanced consumer, industrial and medical applications. The ART Accelerator for Flash memory, and the Chrom-ART Accelerator for graphics coupled with LCD-TFT and MIPI-DSI display interfaces, enables advanced user interface. Real-time processing demand is achieved with granting enough resources.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,421.200

BD 8.882 Each (In a Tray of 160) (Exc. Vat)

BD 1,563.320

BD 9.770 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 216-Pin BGA

BD 1,421.200

BD 8.882 Each (In a Tray of 160) (Exc. Vat)

BD 1,563.320

BD 9.770 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 180MHz, 2.048 MB Flash, 216-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

216

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

180MHz

RAM Size

384 + 4 kB

USB Channels

2

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.1mm

Width

13mm

Maximum Number of Ethernet Channels

1

Data Rate

500Mbps

Minimum Operating Temperature

-40 °C

Dimensions

13 x 13 x 1.1mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

24 x 12 bit

Country of Origin

Philippines

Product details

STM32F469/479 Microcontrollers, STMicroelectronics

The STM32F469 and STM32F479 microcontrollers deliver the highest ARM Cortex-M4 performance. They embed large memories and rich peripherals to enable the most advanced consumer, industrial and medical applications. The ART Accelerator for Flash memory, and the Chrom-ART Accelerator for graphics coupled with LCD-TFT and MIPI-DSI display interfaces, enables advanced user interface. Real-time processing demand is achieved with granting enough resources.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more