Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 208-Pin LQFP

RS Stock No.: 189-3864Brand: STMicroelectronicsManufacturers Part No.: STM32F767BIT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Number of SPI Channels

6

Number of USART Channels

4

Number of CAN Channels

3

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Minimum Operating Temperature

-40 °C

Dimensions

24.1 x 24.1 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Width

24.1mm

Maximum Number of Ethernet Channels

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

24.1mm

Number of Ethernet Channels

1

ADCs

24 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 332.244

BD 9.229 Each (In a Tray of 36) (Exc. Vat)

BD 365.468

BD 10.152 Each (In a Tray of 36) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 208-Pin LQFP

BD 332.244

BD 9.229 Each (In a Tray of 36) (Exc. Vat)

BD 365.468

BD 10.152 Each (In a Tray of 36) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32F7 Microcontroller, 216MHz, 2.048 MB Flash, 208-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

216MHz

RAM Size

512 kB

USB Channels

2

Number of SPI Channels

6

Number of USART Channels

4

Number of CAN Channels

3

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Minimum Operating Temperature

-40 °C

Dimensions

24.1 x 24.1 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

3

Width

24.1mm

Maximum Number of Ethernet Channels

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

24.1mm

Number of Ethernet Channels

1

ADCs

24 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more