Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Discovery MCU Development Kit STM32F769I-DISC1

RS Stock No.: 124-1568Brand: STMicroelectronicsManufacturers Part No.: STM32F769I-DISC1
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32F769NIH6

Processor Type

MCU

Product details

Discovery Kit for STM32F769NI Microcontroller

From STMicroelectronics, STM32F769I-DISCX Discovery kits feature a STM32F769NIH6 microcontroller based on the ARM Cortex-M7 32-bit core. STM32F769 Discovery kits provide you with the quickest way to evaluate the STM32F7 series. These discovery kits feature Arduino connectivity that enables you to use an extensive range of specialised add-on boards whilst offering an unlimited range of expansion capabilities.

STM32F769I-DISCX Discovery kits feature a number of integrated accessories (such as a B-LCDAD-RPI1 printed circuit DSI adapter board). These accessories give you greater flexibility and allow the kit to be used for a wider range of applications. An integrated B-LCDAD-HDMI1 DSI to HMDI adapter allows you to easily connect and display outputs via HDMI onto enabled displays.

STM32F769I-DISCX Discovery kits are supplied with comprehensive free firmware that is part of the STM32CubeF7 package. The kits are well suited to embedded applications and are supported by integrated development environments. Open source software can also be used.

What’s on board?

• 216MHz STM32F769NIH6 Cortex-M7 core microcontroller with 2MB Flash memory, 532KB RAM
• RAM consists of: 368KB Data, 128KB Data TCM, 16KB Instruction TCM, 16KB L1 Cache and 4KB backup
• On-board 512Mbit quad-SPI NOR Flash memory
• On-board 128Mbit (4M x 32-bit) SDRAM
• On-board WM8994 stereo audio Codec
• 3.5mm stereo audio Line In jack socket
• 3.5mm stereo audio Line Out jack socket
• 2 x speaker outputs
• 4 x MP34DT01TR MEMS microphones on DFSDM inputs
• S/PDIF input and output on RCA jack sockets
• Reset and User pushbuttons
• MicroSD card slot
• MIPI DSI display connector
• WiFi or Ext-EEP daughterboard connector
• USB OTG HS via Micro-AB connector
• ST LINK/V2-1 via Micro-B connector
• Ethernet compliant with IEEE-802.3-2002 via RJ45 connector
• On-board ST-LINK/V2-1 supporting USB re-enumeration capability
• USB ST-LINK functions: virtual COM port, mass storage, debug port
• Power supply options: ST LINK/V2-1, USB connector, PoE, Arduino or external connector, USB charger
• Power over Ethernet (PoE) based on IEEE 802.3af standard
• +3.3V or +5Vdc power supply output for external circuits
• Arduino Uno V3 format Shield connectors
• Comprehensive free software including various examples, part of STM32Cube package
• Supported by a wide choice of integrated development environments

Applications:

These discovery kits can be used in a wide range of projects as they feature multi-sensor support, audio, video, graphics and high-speed connectivity with a large set of communication peripherals. They are highly responsive which makes them ideal to support IoT applications such as smart thermostats, fitness devices, smart device interfaces (such as washing machines), waveform generators and paper cutters. STM32F769I-DISCX kits can also be controlled remotely using a VNC client.

STM32F769I-DISCX Discovery kits have 2 audio PLLs, 3 half-duplex I2S interfaces, a serial audio interface that supports time-division multiplex mode and a digital filter for a sigma-delta modulator (DFSDM). This gives you video player functionality. STM32F769I-DISCX kits can be used as part of an alarm system, controlling cameras within a building and monitoring different zones autonomously. Micro SD cards and USB keys can be used to expand the memory.

Other applications include home automation, industrial and medical applications.

Different models:

123-1055 STM32F769I-DISC0 features a B-LCD40-DSI1 4in 800 x 480 capacitive touch LCD display panel
124-1568 STM32F769I-DISC1 is supplied without a display panel

Stock information temporarily unavailable.

BD 28.210

BD 28.210 Each (Exc. Vat)

BD 31.031

BD 31.031 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F769I-DISC1

BD 28.210

BD 28.210 Each (Exc. Vat)

BD 31.031

BD 31.031 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F769I-DISC1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

STM

Processor Part Number

STM32F769NIH6

Processor Type

MCU

Product details

Discovery Kit for STM32F769NI Microcontroller

From STMicroelectronics, STM32F769I-DISCX Discovery kits feature a STM32F769NIH6 microcontroller based on the ARM Cortex-M7 32-bit core. STM32F769 Discovery kits provide you with the quickest way to evaluate the STM32F7 series. These discovery kits feature Arduino connectivity that enables you to use an extensive range of specialised add-on boards whilst offering an unlimited range of expansion capabilities.

STM32F769I-DISCX Discovery kits feature a number of integrated accessories (such as a B-LCDAD-RPI1 printed circuit DSI adapter board). These accessories give you greater flexibility and allow the kit to be used for a wider range of applications. An integrated B-LCDAD-HDMI1 DSI to HMDI adapter allows you to easily connect and display outputs via HDMI onto enabled displays.

STM32F769I-DISCX Discovery kits are supplied with comprehensive free firmware that is part of the STM32CubeF7 package. The kits are well suited to embedded applications and are supported by integrated development environments. Open source software can also be used.

What’s on board?

• 216MHz STM32F769NIH6 Cortex-M7 core microcontroller with 2MB Flash memory, 532KB RAM
• RAM consists of: 368KB Data, 128KB Data TCM, 16KB Instruction TCM, 16KB L1 Cache and 4KB backup
• On-board 512Mbit quad-SPI NOR Flash memory
• On-board 128Mbit (4M x 32-bit) SDRAM
• On-board WM8994 stereo audio Codec
• 3.5mm stereo audio Line In jack socket
• 3.5mm stereo audio Line Out jack socket
• 2 x speaker outputs
• 4 x MP34DT01TR MEMS microphones on DFSDM inputs
• S/PDIF input and output on RCA jack sockets
• Reset and User pushbuttons
• MicroSD card slot
• MIPI DSI display connector
• WiFi or Ext-EEP daughterboard connector
• USB OTG HS via Micro-AB connector
• ST LINK/V2-1 via Micro-B connector
• Ethernet compliant with IEEE-802.3-2002 via RJ45 connector
• On-board ST-LINK/V2-1 supporting USB re-enumeration capability
• USB ST-LINK functions: virtual COM port, mass storage, debug port
• Power supply options: ST LINK/V2-1, USB connector, PoE, Arduino or external connector, USB charger
• Power over Ethernet (PoE) based on IEEE 802.3af standard
• +3.3V or +5Vdc power supply output for external circuits
• Arduino Uno V3 format Shield connectors
• Comprehensive free software including various examples, part of STM32Cube package
• Supported by a wide choice of integrated development environments

Applications:

These discovery kits can be used in a wide range of projects as they feature multi-sensor support, audio, video, graphics and high-speed connectivity with a large set of communication peripherals. They are highly responsive which makes them ideal to support IoT applications such as smart thermostats, fitness devices, smart device interfaces (such as washing machines), waveform generators and paper cutters. STM32F769I-DISCX kits can also be controlled remotely using a VNC client.

STM32F769I-DISCX Discovery kits have 2 audio PLLs, 3 half-duplex I2S interfaces, a serial audio interface that supports time-division multiplex mode and a digital filter for a sigma-delta modulator (DFSDM). This gives you video player functionality. STM32F769I-DISCX kits can be used as part of an alarm system, controlling cameras within a building and monitoring different zones autonomously. Micro SD cards and USB keys can be used to expand the memory.

Other applications include home automation, industrial and medical applications.

Different models:

123-1055 STM32F769I-DISC0 features a B-LCD40-DSI1 4in 800 x 480 capacitive touch LCD display panel
124-1568 STM32F769I-DISC1 is supplied without a display panel