Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Discovery Kit with STM32G031J6 MCU Development Board STM32G0316-DISCO

RS Stock No.: 193-9798Brand: STMicroelectronicsManufacturers Part No.: STM32G0316-DISCO
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Discovery Kit with STM32G031J6 MCU

Device Core

ARM Cortex M0

Processor Family Name

ARM

Processor Part Number

STM32G031J6

Processor Type

MCU

Stock information temporarily unavailable.

BD 5.973

BD 5.973 Each (Exc. Vat)

BD 6.570

BD 6.570 Each (inc. VAT)

STMicroelectronics Discovery Kit with STM32G031J6 MCU Development Board STM32G0316-DISCO

BD 5.973

BD 5.973 Each (Exc. Vat)

BD 6.570

BD 6.570 Each (inc. VAT)

STMicroelectronics Discovery Kit with STM32G031J6 MCU Development Board STM32G0316-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

Discovery Kit with STM32G031J6 MCU

Device Core

ARM Cortex M0

Processor Family Name

ARM

Processor Part Number

STM32G031J6

Processor Type

MCU