Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
128 Kbyte
Maximum Frequency
64MHz
Program Memory Type
Flash
Country of Origin
China
BD 2,722.500
BD 1.089 Each (On a Reel of 2500) (Exc. Vat)
BD 2,994.750
BD 1.198 Each (On a Reel of 2500) (inc. VAT)
2500
BD 2,722.500
BD 1.089 Each (On a Reel of 2500) (Exc. Vat)
BD 2,994.750
BD 1.198 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
128 Kbyte
Maximum Frequency
64MHz
Program Memory Type
Flash
Country of Origin
China