Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
128 Kbyte
Maximum Frequency
64MHz
Program Memory Type
Flash
Country of Origin
China
BD 2.189
BD 1.094 Each (Supplied as a Tape) (Exc. Vat)
BD 2.408
BD 1.203 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 2.189
BD 1.094 Each (Supplied as a Tape) (Exc. Vat)
BD 2.408
BD 1.203 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
128 Kbyte
Maximum Frequency
64MHz
Program Memory Type
Flash
Country of Origin
China