Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
BD 4.284
BD 2.142 Each (In a Pack of 2) (Exc. Vat)
BD 4.712
BD 2.356 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.284
BD 2.142 Each (In a Pack of 2) (Exc. Vat)
BD 4.712
BD 2.356 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.142 | BD 4.284 |
10 - 18 | BD 1.864 | BD 3.728 |
20 - 98 | BD 1.853 | BD 3.706 |
100 - 198 | BD 1.722 | BD 3.444 |
200+ | BD 1.706 | BD 3.412 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
64MHz
Program Memory Type
Flash