Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G4
Package Type
LQFP
Pin Count
100
Device Core
ARM Cortex M4
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 5.296
BD 5.296 Each (Exc. Vat)
BD 5.826
BD 5.826 Each (inc. VAT)
STMicroelectronics ARM Cortex M4, STM32G4 Microcontroller, 100-Pin LQFP
Select packaging type
Standard
1
BD 5.296
BD 5.296 Each (Exc. Vat)
BD 5.826
BD 5.826 Each (inc. VAT)
STMicroelectronics ARM Cortex M4, STM32G4 Microcontroller, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.296 |
10 - 24 | BD 4.416 |
25 - 49 | BD 4.262 |
50+ | BD 4.252 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32G4
Package Type
LQFP
Pin Count
100
Device Core
ARM Cortex M4
Country of Origin
Philippines