STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 208-Pin LQFP

RS Stock No.: 175-0692Brand: STMicroelectronicsManufacturers Part No.: STM32H753BIT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

4

Number of CAN Channels

1

Number of I2C Channels

4

Pulse Width Modulation

2 (6 x 32 bit)

Dimensions

28.2 x 28.2 x 1.45mm

Width

28.2mm

Height

1.45mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Maximum Number of Ethernet Channels

1

ADCs

36 x 16 bit

Length

28.2mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 311.454

BD 8.652 Each (In a Tray of 36) (Exc. Vat)

BD 342.599

BD 9.517 Each (In a Tray of 36) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 208-Pin LQFP

BD 311.454

BD 8.652 Each (In a Tray of 36) (Exc. Vat)

BD 342.599

BD 9.517 Each (In a Tray of 36) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 208-Pin LQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

4

Number of CAN Channels

1

Number of I2C Channels

4

Pulse Width Modulation

2 (6 x 32 bit)

Dimensions

28.2 x 28.2 x 1.45mm

Width

28.2mm

Height

1.45mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Maximum Number of Ethernet Channels

1

ADCs

36 x 16 bit

Length

28.2mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more