Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 32bit ARM Cortex M7, STM32 Microcontroller, 280MHz, 128 kbyte Flash, 64-Pin LQFP

RS Stock No.: 330-321Brand: STMicroelectronicsManufacturers Part No.: STM32H7B0RBT6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128 Kbyte

Maximum Frequency

280MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.252

BD 4.252 Each (Exc. Vat)

BD 4.677

BD 4.677 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32 Microcontroller, 280MHz, 128 kbyte Flash, 64-Pin LQFP

BD 4.252

BD 4.252 Each (Exc. Vat)

BD 4.677

BD 4.677 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M7, STM32 Microcontroller, 280MHz, 128 kbyte Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.252
10 - 99BD 3.927
100+BD 3.707

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128 Kbyte

Maximum Frequency

280MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more