STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP

RS Stock No.: 189-3873Brand: STMicroelectronicsManufacturers Part No.: STM32L051R6T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

Number of SPI Channels

4

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of USART Channels

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.45mm

Width

10mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 244.640

BD 1.529 Each (In a Tray of 160) (Exc. Vat)

BD 269.104

BD 1.682 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP

BD 244.640

BD 1.529 Each (In a Tray of 160) (Exc. Vat)

BD 269.104

BD 1.682 Each (In a Tray of 160) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

Number of SPI Channels

4

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of USART Channels

2

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.45mm

Width

10mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more