Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
BD 3,806.000
BD 3.806 Each (On a Reel of 1000) (Exc. Vat)
BD 4,186.600
BD 4.187 Each (On a Reel of 1000) (inc. VAT)
1000
BD 3,806.000
BD 3.806 Each (On a Reel of 1000) (Exc. Vat)
BD 4,186.600
BD 4.187 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
Program Memory Type
Flash