Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 (ARM Cortex M4) MHz, 650 (ARM

RS Stock No.: 193-9887Brand: STMicroelectronicsManufacturers Part No.: STM32MP157AAC3
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32MP1

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

361

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

4

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Dimensions

12.15 x 12.15 x 1.05mm

Instruction Set Architecture

RISC

Height

1.05mm

Width

12.15mm

Maximum Number of Ethernet Channels

1

Data Rate

1Gbit/s

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Length

12.15mm

Number of Ethernet Channels

1

ADCs

22 x 16 bit

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.138

BD 12.138 Each (Exc. Vat)

BD 13.352

BD 13.352 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 (ARM Cortex M4) MHz, 650 (ARM
Select packaging type

BD 12.138

BD 12.138 Each (Exc. Vat)

BD 13.352

BD 13.352 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 (ARM Cortex M4) MHz, 650 (ARM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.138
10 - 24BD 11.170
25 - 49BD 10.698
50 - 74BD 10.637
75+BD 10.588

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32MP1

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

361

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

4

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Dimensions

12.15 x 12.15 x 1.05mm

Instruction Set Architecture

RISC

Height

1.05mm

Width

12.15mm

Maximum Number of Ethernet Channels

1

Data Rate

1Gbit/s

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Length

12.15mm

Number of Ethernet Channels

1

ADCs

22 x 16 bit

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more