Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA424
Pin Count
424
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 11.588
BD 11.588 Each (Exc. Vat)
BD 12.747
BD 12.747 Each (inc. VAT)
STMicroelectronics STM32MP231FAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424
1
BD 11.588
BD 11.588 Each (Exc. Vat)
BD 12.747
BD 12.747 Each (inc. VAT)
STMicroelectronics STM32MP231FAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin VFBGA424
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.588 |
10 - 99 | BD 10.681 |
100+ | BD 10.060 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Device Core
ARM Cortex A35
Data Bus Width
16bit
Instruction Set Architecture
ARM V8-A
Maximum Frequency
400MHz
Package Type
VFBGA424
Pin Count
424
Country of Origin
Taiwan, Province Of China