Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32MP233AAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin Tray Or Tube

RS Stock No.: 330-621Brand: STMicroelectronicsManufacturers Part No.: STM32MP233AAK3
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

Tray Or Tube

Pin Count

424

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.560

BD 17.560 Each (Exc. Vat)

BD 19.316

BD 19.316 Each (inc. VAT)

STMicroelectronics STM32MP233AAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin Tray Or Tube

BD 17.560

BD 17.560 Each (Exc. Vat)

BD 19.316

BD 19.316 Each (inc. VAT)

STMicroelectronics STM32MP233AAK3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 424-Pin Tray Or Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.560
10 - 99BD 16.130
100+BD 15.160

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

Tray Or Tube

Pin Count

424

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more