STMicroelectronics STM32MP235AAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361

RS Stock No.: 330-634Brand: STMicroelectronicsManufacturers Part No.: STM32MP235AAL3
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

STMicroelectronics STM32MP235AAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

STMicroelectronics STM32MP235AAL3, ARM Cortex A35 Microprocessor STM32 16bit ARM V8-A 400MHz 361-Pin VFBGA361
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.241
10 - 99BD 9.449
100+BD 8.910

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Device Core

ARM Cortex A35

Data Bus Width

16bit

Instruction Set Architecture

ARM V8-A

Maximum Frequency

400MHz

Package Type

VFBGA361

Pin Count

361

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more