Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
80/81
Device Core
ARM Cortex M0+
Program Memory Size
256 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 5.038
BD 5.038 Each (Exc. Vat)
BD 5.542
BD 5.542 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 80/81-Pin UFBGA
1
BD 5.038
BD 5.038 Each (Exc. Vat)
BD 5.542
BD 5.542 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 80/81-Pin UFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.038 |
10 - 99 | BD 4.928 |
100+ | BD 4.862 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
80/81
Device Core
ARM Cortex M0+
Program Memory Size
256 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China