Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32U083KCU6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 32-Pin UFQFPN

RS Stock No.: 216-843Brand: STMicroelectronicsManufacturers Part No.: STM32U083KCU6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.818

BD 4.818 Each (Exc. Vat)

BD 5.300

BD 5.300 Each (inc. VAT)

STMicroelectronics STM32U083KCU6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 32-Pin UFQFPN

BD 4.818

BD 4.818 Each (Exc. Vat)

BD 5.300

BD 5.300 Each (inc. VAT)

STMicroelectronics STM32U083KCU6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 32-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.818
10 - 99BD 4.724
100+BD 4.675

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more