STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 32MHz, 192 kB Flash, 48-Pin LQFP

RS Stock No.: 200-6074Brand: STMicroelectronicsManufacturers Part No.: STM32WB50CGU5
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32WB

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

192 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 397.540

BD 1.529 Each (In a Tray of 260) (Exc. Vat)

BD 437.294

BD 1.682 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 32MHz, 192 kB Flash, 48-Pin LQFP

BD 397.540

BD 1.529 Each (In a Tray of 260) (Exc. Vat)

BD 437.294

BD 1.682 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 32MHz, 192 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32WB

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

192 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more