STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0 Microcontroller, 826 → 958MHz, 256 kbyte Flash,

RS Stock No.: 285-629Brand: STMicroelectronicsManufacturers Part No.: STM32WL33KCV7
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0

Package Type

VFQFPN32

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

256 Kbyte

Maximum Frequency

826 → 958MHz

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.160

BD 6.160 Each (Exc. Vat)

BD 6.776

BD 6.776 Each (inc. VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0 Microcontroller, 826 → 958MHz, 256 kbyte Flash,
Select packaging type

BD 6.160

BD 6.160 Each (Exc. Vat)

BD 6.776

BD 6.776 Each (inc. VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0 Microcontroller, 826 → 958MHz, 256 kbyte Flash,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.160
10 - 99BD 5.951
100+BD 5.819

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0

Package Type

VFQFPN32

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

256 Kbyte

Maximum Frequency

826 → 958MHz

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more