Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM8
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 Kbyte
Maximum Frequency
16MHz
Program Memory Type
Flash EEPROM
Country of Origin
Malaysia
BD 2,745.600
BD 1.144 1 Reel of 1 (Exc. Vat)
BD 3,020.160
BD 1.258 1 Reel of 1 (inc. VAT)
2400
BD 2,745.600
BD 1.144 1 Reel of 1 (Exc. Vat)
BD 3,020.160
BD 1.258 1 Reel of 1 (inc. VAT)
2400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM8
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 Kbyte
Maximum Frequency
16MHz
Program Memory Type
Flash EEPROM
Country of Origin
Malaysia