STMicroelectronics STMPS2151STRHigh Side, MOSFET Power Switch IC 5-Pin, SOT-23

RS Stock No.: 880-5415Brand: STMicroelectronicsManufacturers Part No.: STMPS2151STR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

MOSFET

Switch On Resistance

160mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

0.5A

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.75 x 1.3mm

Product details

STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics

The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.

90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.975

BD 0.319 Each (In a Pack of 25) (Exc. Vat)

BD 8.773

BD 0.351 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics STMPS2151STRHigh Side, MOSFET Power Switch IC 5-Pin, SOT-23
Select packaging type

BD 7.975

BD 0.319 Each (In a Pack of 25) (Exc. Vat)

BD 8.773

BD 0.351 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics STMPS2151STRHigh Side, MOSFET Power Switch IC 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.319BD 7.975
125 - 225BD 0.297BD 7.425
250 - 600BD 0.280BD 7.012
625 - 1225BD 0.270BD 6.738
1250+BD 0.264BD 6.600

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

MOSFET

Switch On Resistance

160mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

0.5A

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.75 x 1.3mm

Product details

STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics

The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.

90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more