STMicroelectronics MOSFET, 3-Pin SOT-223 STN790A

RS Stock No.: 188-8294Brand: STMicroelectronicsManufacturers Part No.: STN790A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Number of Elements per Chip

1

Width

3.7mm

Length

6.7mm

Maximum Operating Temperature

+150 °C

Height

1.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 137.500

BD 0.138 Each (On a Reel of 1000) (Exc. Vat)

BD 151.250

BD 0.152 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics MOSFET, 3-Pin SOT-223 STN790A

BD 137.500

BD 0.138 Each (On a Reel of 1000) (Exc. Vat)

BD 151.250

BD 0.152 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics MOSFET, 3-Pin SOT-223 STN790A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Number of Elements per Chip

1

Width

3.7mm

Length

6.7mm

Maximum Operating Temperature

+150 °C

Height

1.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more