Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
1.5 A
Maximum Collector Emitter Voltage
400 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Minimum DC Current Gain
16
Transistor Configuration
Single
Maximum Emitter Base Voltage
12 V
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.8 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Product details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 4.410
BD 0.220 Each (In a Pack of 20) (Exc. Vat)
BD 4.851
BD 0.242 Each (In a Pack of 20) (inc. VAT)
20
BD 4.410
BD 0.220 Each (In a Pack of 20) (Exc. Vat)
BD 4.851
BD 0.242 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.220 | BD 4.410 |
100 - 480 | BD 0.158 | BD 3.150 |
500 - 980 | BD 0.126 | BD 2.520 |
1000 - 1980 | BD 0.105 | BD 2.100 |
2000+ | BD 0.089 | BD 1.785 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
1.5 A
Maximum Collector Emitter Voltage
400 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.6 W
Minimum DC Current Gain
16
Transistor Configuration
Single
Maximum Emitter Base Voltage
12 V
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.8 x 6.5 x 3.5mm
Maximum Operating Temperature
+150 °C
Product details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.