Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Pin Count
14
Dimensions
5 x 5mm
Package Type
VFQFPN32
Current Limit
20mA
Stock information temporarily unavailable.
BD 1,285.515
BD 2.624 Each (In a Tray of 490) (Exc. Vat)
BD 1,414.067
BD 2.886 Each (In a Tray of 490) (inc. VAT)
STMicroelectronics, AC-DC Converter 14-Pin, VFQFPN32 STNRG328S
490
BD 1,285.515
BD 2.624 Each (In a Tray of 490) (Exc. Vat)
BD 1,414.067
BD 2.886 Each (In a Tray of 490) (inc. VAT)
STMicroelectronics, AC-DC Converter 14-Pin, VFQFPN32 STNRG328S
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Pin Count
14
Dimensions
5 x 5mm
Package Type
VFQFPN32
Current Limit
20mA