STMicroelectronics STripFET F7 N-Channel MOSFET, 545 A, 60 V, 8-Pin TO-LL STO450N6F7
Technical Document
Specifications
Channel Type
N
Maximum Continuous Drain Current
545 A
Maximum Drain Source Voltage
60 V
Package Type
TO-LL
Series
STripFET F7
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Country of Origin
China
Stock information temporarily unavailable.
BD 2.926
BD 2.926 Each (Exc. Vat)
BD 3.219
BD 3.219 Each (inc. VAT)
STMicroelectronics STripFET F7 N-Channel MOSFET, 545 A, 60 V, 8-Pin TO-LL STO450N6F7
1
BD 2.926
BD 2.926 Each (Exc. Vat)
BD 3.219
BD 3.219 Each (inc. VAT)
STMicroelectronics STripFET F7 N-Channel MOSFET, 545 A, 60 V, 8-Pin TO-LL STO450N6F7
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.926 |
10 - 49 | BD 2.475 |
50 - 99 | BD 2.013 |
100+ | BD 1.848 |
Technical Document
Specifications
Channel Type
N
Maximum Continuous Drain Current
545 A
Maximum Drain Source Voltage
60 V
Package Type
TO-LL
Series
STripFET F7
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Country of Origin
China