Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
9 A
Maximum Drain Source Voltage
400 V
Package Type
TO-220FP
Series
MDmesh, SuperMESH
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
550 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
32 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Height
16.4mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
BD 31.350
BD 0.627 Each (In a Tube of 50) (Exc. Vat)
BD 34.485
BD 0.690 Each (In a Tube of 50) (inc. VAT)
50
BD 31.350
BD 0.627 Each (In a Tube of 50) (Exc. Vat)
BD 34.485
BD 0.690 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.627 | BD 31.350 |
100 - 450 | BD 0.490 | BD 24.475 |
500 - 950 | BD 0.418 | BD 20.900 |
1000 - 4950 | BD 0.358 | BD 17.875 |
5000+ | BD 0.346 | BD 17.325 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
9 A
Maximum Drain Source Voltage
400 V
Package Type
TO-220FP
Series
MDmesh, SuperMESH
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
550 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
32 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Height
16.4mm
Minimum Operating Temperature
-55 °C
Product details