Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics N-Channel MOSFET, 120 A, 100 V, 3-Pin TO-220 STP120NF10

RS Stock No.: 687-5295Brand: STMicroelectronicsManufacturers Part No.: STP120NF10
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

312 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

172 nC @ 10 V

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.780

BD 1.890 Each (In a Pack of 2) (Exc. Vat)

BD 4.158

BD 2.079 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 120 A, 100 V, 3-Pin TO-220 STP120NF10
Select packaging type

BD 3.780

BD 1.890 Each (In a Pack of 2) (Exc. Vat)

BD 4.158

BD 2.079 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 120 A, 100 V, 3-Pin TO-220 STP120NF10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

312 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

172 nC @ 10 V

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more