STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220 STP20NF20

RS Stock No.: 168-7497Brand: STMicroelectronicsManufacturers Part No.: STP20NF20
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

15.75mm

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.625

BD 0.632 Each (In a Tube of 50) (Exc. Vat)

BD 34.787

BD 0.695 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220 STP20NF20

BD 31.625

BD 0.632 Each (In a Tube of 50) (Exc. Vat)

BD 34.787

BD 0.695 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220 STP20NF20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

15.75mm

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more