STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220FP STP3NK90ZFP

RS Stock No.: 761-0124Brand: STMicroelectronicsManufacturers Part No.: STP3NK90ZFP
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220FP

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

22.7 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Height

16.4mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.512

BD 0.302 Each (In a Pack of 5) (Exc. Vat)

BD 1.663

BD 0.332 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220FP STP3NK90ZFP
Select packaging type

BD 1.512

BD 0.302 Each (In a Pack of 5) (Exc. Vat)

BD 1.663

BD 0.332 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220FP STP3NK90ZFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 0.302BD 1.512
10 - 95BD 0.258BD 1.292
100 - 495BD 0.220BD 1.100
500 - 995BD 0.220BD 1.100
1000+BD 0.214BD 1.072

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220FP

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

22.7 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Height

16.4mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more