Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
3.5 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
45 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Number of Elements per Chip
1
Width
4.6mm
Length
10.4mm
Typical Gate Charge @ Vgs
8.5 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
15.75mm
Country of Origin
China
Product details
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
BD 25.575
BD 0.512 Each (In a Tube of 50) (Exc. Vat)
BD 28.133
BD 0.563 Each (In a Tube of 50) (inc. VAT)
50
BD 25.575
BD 0.512 Each (In a Tube of 50) (Exc. Vat)
BD 28.133
BD 0.563 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.512 | BD 25.575 |
100 - 200 | BD 0.390 | BD 19.525 |
250+ | BD 0.358 | BD 17.875 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
3.5 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
45 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Number of Elements per Chip
1
Width
4.6mm
Length
10.4mm
Typical Gate Charge @ Vgs
8.5 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
15.75mm
Country of Origin
China
Product details
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).