Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-123
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
5.5A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
BD 0.990
BD 0.050 Each (In a Pack of 20) (Exc. Vat)
BD 1.089
BD 0.055 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 0.990
BD 0.050 Each (In a Pack of 20) (Exc. Vat)
BD 1.089
BD 0.055 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.050 | BD 0.990 |
100 - 180 | BD 0.044 | BD 0.880 |
200 - 480 | BD 0.038 | BD 0.770 |
500 - 980 | BD 0.038 | BD 0.770 |
1000+ | BD 0.033 | BD 0.660 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-123
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
5.5A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.