Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220ABFP
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
BD 0.517
BD 0.517 Each (Exc. Vat)
BD 0.569
BD 0.569 Each (inc. VAT)
Standard
1
BD 0.517
BD 0.517 Each (Exc. Vat)
BD 0.569
BD 0.569 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.517 |
10 - 99 | BD 0.446 |
100 - 499 | BD 0.352 |
500+ | BD 0.286 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220ABFP
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details