Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 15V 20A, Schottky Diode, 2-Pin TO-220AC STPS20L15D

RS Stock No.: 485-8106Brand: STMicroelectronicsManufacturers Part No.: STPS20L15D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

310A

Product details

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.792

BD 0.792 Each (Exc. Vat)

BD 0.871

BD 0.871 Each (inc. VAT)

STMicroelectronics 15V 20A, Schottky Diode, 2-Pin TO-220AC STPS20L15D
Select packaging type

BD 0.792

BD 0.792 Each (Exc. Vat)

BD 0.871

BD 0.871 Each (inc. VAT)

STMicroelectronics 15V 20A, Schottky Diode, 2-Pin TO-220AC STPS20L15D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.792
10 - 99BD 0.671
100 - 499BD 0.512
500 - 999BD 0.451
1000+BD 0.374

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

310A

Product details

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in