Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
220A
Product details
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
BD 3.218
BD 0.644 Each (In a Pack of 5) (Exc. Vat)
BD 3.540
BD 0.708 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.218
BD 0.644 Each (In a Pack of 5) (Exc. Vat)
BD 3.540
BD 0.708 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.644 | BD 3.218 |
25 - 45 | BD 0.610 | BD 3.052 |
50 - 120 | BD 0.550 | BD 2.750 |
125 - 245 | BD 0.495 | BD 2.475 |
250+ | BD 0.478 | BD 2.392 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
220A
Product details