STMicroelectronics STR2550 PNP Transistor, -500 mA, -500 V, 3-Pin SOT-23

RS Stock No.: 791-7867Brand: STMicroelectronicsManufacturers Part No.: STR2550
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-500 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-500 V

Maximum Emitter Base Voltage

-7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.75 x 1.3mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 9.625

BD 0.192 Each (In a Pack of 50) (Exc. Vat)

BD 10.587

BD 0.211 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics STR2550 PNP Transistor, -500 mA, -500 V, 3-Pin SOT-23
Select packaging type

BD 9.625

BD 0.192 Each (In a Pack of 50) (Exc. Vat)

BD 10.587

BD 0.211 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics STR2550 PNP Transistor, -500 mA, -500 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 50BD 0.192BD 9.625
100 - 950BD 0.110BD 5.500
1000 - 2950BD 0.077BD 3.850
3000+BD 0.077BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-500 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-500 V

Maximum Emitter Base Voltage

-7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.75 x 1.3mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more