Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC/DC Motor
Output Configuration
3 Phase
Configuration
3 Phase
Maximum Output Current
80A
Maximum Supply Voltage
21 V
Package Type
VFQFPN
Pin Count
72
Country of Origin
Thailand
BD 274.428
BD 1.634 1 Tray of 1 (Exc. Vat)
BD 301.871
BD 1.797 1 Tray of 1 (inc. VAT)
168
BD 274.428
BD 1.634 1 Tray of 1 (Exc. Vat)
BD 301.871
BD 1.797 1 Tray of 1 (inc. VAT)
168
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC/DC Motor
Output Configuration
3 Phase
Configuration
3 Phase
Maximum Output Current
80A
Maximum Supply Voltage
21 V
Package Type
VFQFPN
Pin Count
72
Country of Origin
Thailand