Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC/DC Motor
Output Configuration
3 Phase
Configuration
3 Phase
Maximum Output Current
80A
Maximum Supply Voltage
21 V
Package Type
VFQFPN
Pin Count
72
Country of Origin
Thailand
BD 2.720
BD 2.720 Each (Exc. Vat)
BD 2.992
BD 2.992 Each (inc. VAT)
1
BD 2.720
BD 2.720 Each (Exc. Vat)
BD 2.992
BD 2.992 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.720 |
10+ | BD 2.572 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC/DC Motor
Output Configuration
3 Phase
Configuration
3 Phase
Maximum Output Current
80A
Maximum Supply Voltage
21 V
Package Type
VFQFPN
Pin Count
72
Country of Origin
Thailand