Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.9V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
18A
Product details
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
10
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.126 | BD 1.265 |
100 - 490 | BD 0.088 | BD 0.880 |
500 - 990 | BD 0.072 | BD 0.715 |
1000+ | BD 0.055 | BD 0.550 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.9V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
18A
Product details