Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-15
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.65V
Number of Elements per Chip
1
Peak Reverse Recovery Time
75ns
Diameter
3.53mm
BD 99.000
BD 0.099 Each (Supplied as a Tape) (Exc. Vat)
BD 108.900
BD 0.109 Each (Supplied as a Tape) (inc. VAT)
1000
BD 99.000
BD 0.099 Each (Supplied as a Tape) (Exc. Vat)
BD 108.900
BD 0.109 Each (Supplied as a Tape) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-15
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.65V
Number of Elements per Chip
1
Peak Reverse Recovery Time
75ns
Diameter
3.53mm