STMicroelectronics Switching Diode, 3-Pin DPAK STTH512B-TR

RS Stock No.: 795-8701PBrand: STMicroelectronicsManufacturers Part No.: STTH512B-TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Diode Configuration

Single

Pin Count

3

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Maximum Forward Current

5A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

STMicroelectronics Switching Diode, 3-Pin DPAK STTH512B-TR
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

STMicroelectronics Switching Diode, 3-Pin DPAK STTH512B-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Diode Configuration

Single

Pin Count

3

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Maximum Forward Current

5A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more