Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAC
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
95ns
Peak Non-Repetitive Forward Surge Current
55A
Product details
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
BD 2.231
BD 0.446 Each (In a Pack of 5) (Exc. Vat)
BD 2.454
BD 0.491 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.231
BD 0.446 Each (In a Pack of 5) (Exc. Vat)
BD 2.454
BD 0.491 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.446 | BD 2.231 |
10 - 95 | BD 0.378 | BD 1.890 |
100 - 495 | BD 0.299 | BD 1.496 |
500 - 995 | BD 0.252 | BD 1.260 |
1000+ | BD 0.226 | BD 1.129 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAC
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
95ns
Peak Non-Repetitive Forward Surge Current
55A
Product details