Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics MDmesh N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 STW48NM60N

RS Stock No.: 760-9796Brand: STMicroelectronicsManufacturers Part No.: STW48NM60N
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

124 nC @ 10 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Height

20.15mm

Product details

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.197

BD 3.197 Each (Exc. Vat)

BD 3.517

BD 3.517 Each (inc. VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 STW48NM60N
Select packaging type

BD 3.197

BD 3.197 Each (Exc. Vat)

BD 3.517

BD 3.517 Each (inc. VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 STW48NM60N
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.197
10 - 24BD 2.940
25 - 99BD 2.835
100 - 249BD 2.504
250+BD 2.457

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

124 nC @ 10 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Height

20.15mm

Product details

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more