Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
20A
Mounting Type
Through Hole
Package Type
D2PAK-3
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1V
Stock information temporarily unavailable.
BD 6.050
BD 0.605 Each (In a Pack of 10) (Exc. Vat)
BD 6.655
BD 0.665 Each (In a Pack of 10) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V
10
BD 6.050
BD 0.605 Each (In a Pack of 10) (Exc. Vat)
BD 6.655
BD 0.665 Each (In a Pack of 10) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.605 | BD 6.050 |
20+ | BD 0.594 | BD 5.940 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
20A
Mounting Type
Through Hole
Package Type
D2PAK-3
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1V