Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
100W
Application
Speaker
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
15
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Minimum Operating Temperature
0 °C
Dimensions
19.6 x 5 x 10.7mm
Maximum Operating Temperature
+70 °C
Product details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
BD 4.020
BD 4.020 Each (Exc. Vat)
BD 4.422
BD 4.422 Each (inc. VAT)
Standard
1
BD 4.020
BD 4.020 Each (Exc. Vat)
BD 4.422
BD 4.422 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
100W
Application
Speaker
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
15
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Minimum Operating Temperature
0 °C
Dimensions
19.6 x 5 x 10.7mm
Maximum Operating Temperature
+70 °C
Product details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options